AG9412-2BR

Silvertel
480-AG9412-2BR
AG9412-2BR

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 12W, 12V Output, inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,83 € 11,83 €
11,40 € 114,00 €
11,18 € 1.341,60 €
10,97 € 3.291,00 €
10,75 € 5.805,00 €
2.520 Quote

Similar Product

Silvertel Ag97012-FL
Silvertel
Power over Ethernet - PoE - Open Frame Modules Power over Ethernet - PoE PD Module, 12W, 12V Output, Fully featured inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
RoHS:  
REACH - SVHC:
12 W
36 V to 57 V
12 V
1 Output
Through Hole
87 %
802.3af
AG9400
Brand: Silvertel
Height: 14 mm
Length: 56 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Width: 18 mm
Part # Aliases: AG9712-2BR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.