AG5424

Silvertel
480-AG5424
AG5424

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 30W, 24V, High Efficiency, IEEE802.3at compliant, Single-in-line

In Stock: 591

Stock:
591 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,67 € 13,67 €
13,55 € 135,50 €
13,33 € 533,20 €
13,24 € 1.588,80 €
13,16 € 3.684,80 €
13,07 € 6.796,40 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
RoHS:  
30 W
36 V to 57 V
24 V
1 Output
Through Hole
92.6 %
802.3af/at/bt
Ag5400
Brand: Silvertel
Height: 14 mm
Isolation Voltage: 1.5 kV
Length: 57.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Width: 19.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ag5400 High-Efficiency PoE+ PD Modules

Silvertel Ag5400 High-Efficiency Power-over-Ethernet+ (PoE+) PD Modules are designed to extract power from a conventional twisted-pair Category 5 Ethernet cable, conforming to the IEEE802.3 PoE standard, with full backward compatibility with the IEEE802.3bt, IEEE802.3at, and IEEE802.3af amendments. Silvertel Ag5400 PoE Modules are pre-configured as a Type 2 Class 4 device, allowing the module to draw up to 30W of power from the PSE, with nominal output voltages of 5V, 12V, or 24V. This high-efficiency DC/DC converter can achieve in excess of 93% efficiency and operates over a wide input voltage range with a low ripple and low noise output. The 30W DC/DC converter also features built-in output overload, output short-circuit, and overtemperature protection while providing a 1500VDC (input-to-output) isolation barrier.