AG5200

480-AG5200
AG5200

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules PD Module, 30W, IEEE802.3at compliant, 12V, DIL.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Silvertel AG5712-LPB
Silvertel
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 30W, 12V, IEEE802.3at Compliant, Surface Mount (Blocks)

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
30 W
36 V to 57 V
12 V
1 Output
Panel
87 %
802.3af/at
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Isolation Voltage: 1.5 kVDC
Length: 50.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 76
Subcategory: AC-DC Power Supply
Width: 30 mm
Part # Aliases: AG5300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504408500
ECCN:
EAR99