AG105

Silvertel
480-AG105
AG105

Mfr.:

Description:
Power Management Modules Battery Charge Controller (Li-ion), Input range 11Vdc to 36Vdc, MPPT, 0.2Ah - 12.5Ah, DIL.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,64 € 12,64 €
12,26 € 122,60 €
12,04 € 301,00 €
11,83 € 591,50 €
11,61 € 882,36 €
11,40 € 2.599,20 €
11,31 € 6.016,92 €
10,84 € 11.533,76 €

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power Management Modules
Battery Chargers
36 V
3.9 V to 12.6 V
2.5 A
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 33.1 mm x 28.6 mm x 2.54 mm
Input Voltage - Min: 11 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management Modules
Factory Pack Quantity: 76
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8537109170
ECCN:
EAR99

Battery Charger Modules

Silvertel Battery Charger Modules are designed to maximize rechargeable battery life and reduce maintenance costs and power consumption. These modules offer a wide DC input voltage range and a high-efficiency DC-DC converter. The battery charger modules come with a charging voltage controlled to high accuracy and independent of temperature variations. These modules have optimized and programmable charging profiles that ensure battery longevity. The battery charger modules operate at 9V to 36V input supply voltage range and -0.3V to 40V supply voltage range. These modules are designed for use with Sealed Lead Acid (SLA) batteries and for charging SLA solar batteries using a solar panel power source.

Ag105 Miniature Lithium-ion Charge Controller

Silvertel Ag105 Miniature Lithium-ion Charge Controller Module is a solar charge controller for protected Lithium-ion (Li-ion) and Lithium Polymer (Li-Po) batteries that can also be used with a fixed DC supply in standalone applications. The module design requires very few supporting components to configure the charger to any application. With a wide 11VDC to 36VDC operating input range and intelligent charging techniques [such as maximum power point tracking (MPPT)], the Ag105 will adjust the charge rate to optimize power produced by a solar panel. The Ag105 Miniature Lithium-ion Charge Controller can be configured for 1, 2, or 3 series cell Li-ion batteries, with four voltage per-cell options to balance serviceable battery lifetime and usable capacity.