ZGM130S037HGN1

Silicon Labs
634-ZGM130S037HGN1
ZGM130S037HGN1

Mfr.:

Description:
Networking Modules Z-Wave 700 SiP Module, Sub-GHz, -97 dBm, 13 dBm, Arm M4

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 207   Multiples: 207
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,93 € 1.641,51 €
7,40 € 3.063,60 €
7,03 € 7.276,05 €
2.691 Quote

Similar Product

Silicon Labs ZGM130S037HGN2
Silicon Labs
Networking Modules Z-Wave 700 SiP Module, Sub-GHz, -97 dBm, 13 dBm, Arm M4

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Networking Modules
RoHS:  
Z-Wave 700
ZGM130S
Mesh Networks
ARM Cortex M4
GPIO, I2C, LEUART, USART
100 kb/s
39 MHz, 868 MHz, 915 MHz
1.8 V
3.8 V
- 40 C
+ 85 C
Tray
Brand: Silicon Labs
Dimensions: 9 mm x 9 mm x 1.21 mm
Product Type: Networking Modules
Factory Pack Quantity: 207
Subcategory: Ethernet & Communication Modules
Unit Weight: 2,635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

ZGM130S Z-Wave 700 SiP Module

Silicon Labs ZGM130S Z-Wave 700 SiP Module is a fully integrated Z-Wave System-in-Package, designed to enable rapid development of Z-Wave solutions. The ZGM130S Module integrates a baseband controller, Sub-GHz radio transceiver, crystal, decoupling, and matching to provide a complete Z-Wave solution, requiring only an external antenna. Built with low-power Gecko technology, which includes innovative low-energy techniques, fast wake-up times, and energy-saving modes, the ZGM130S reduces overall power consumption and maximizes battery life.