XG21-PK6026A

Silicon Labs
634-XG21-PK6026A
XG21-PK6026A

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32xG21-D Wireless 2.4 GHz 10 dBm Pro Kit

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 7/13/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,10 € 150,10 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
Starter Kits
ARM Cortex M33
2.4 GHz
EFR32MG21B010F1024IM32
Bulk
Brand: Silicon Labs
Interface Type: Ethernet, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EFR32xG21
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.