WT41U-A-AI56

634-WT41U-A-AI56
WT41U-A-AI56

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluegiga WT41u Long Range Bluetooth Module Bluetooth 2.1+EDR module, Class 1+, iWRAP 5.6, Internal A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
WT41u
Bluetooth 2.1 + EDR
Class 1
UART, USB
17 dBm
3 Mb/s
- 94 dBm
3.6 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Chip
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 35.3 mm x 14 mm x 3.85 mm
Height: 3.85 mm
Length: 35.3 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Range: 500 m
Sensitivity: - 94 dBm
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 44 mA
Supply Current Transmitting: 136 mA
Type: USB Adapter
Width: 14 mm
Unit Weight: 5,093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8517620090
MXHTS:
8542310302
ECCN:
5A992.C