WT41-E-HCI3

603-WT41-E-HCI3
WT41-E-HCI3

Mfr.:

Description:
Bluetooth Modules - 802.15.1 WT41 Class 1 3.0 Mod U.FL HCI Firmware

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
WT41
Bluetooth 2.1 + EDR
Class 1
GPIO, UART, USB
20 dBm
2.1 Mb/s
- 90 dBm
2.4 GHz
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: External w/U.FL Connector
Antenna Connector Type: U.FL
Brand: Silicon Labs
Height: 3.5 mm
Length: 35 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 90 dBm
Factory Pack Quantity: 5
Subcategory: Wireless & RF Modules
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310075
MXHTS:
8542310399
ECCN:
5A002
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.