WT12-A-HCI

603-WT12-A-HCI
WT12-A-HCI

Mfr.:

Description:
Bluetooth Modules - 802.15.1 WT12 Class 2 2.0 ChipAnt HCI Firmware

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
WT12
Bluetooth 2.1 + EDR
Class 2
GPIO, SPI, UART, USB
4 dBm
3 Mb/s
- 84 dBm
2.44 GHz
3.1 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Chip
Antenna Connector Type: Integrated
Brand: Silicon Labs
Dimensions: 26 mm x 14 mm x 2.3 mm
Features: 802.11 Co-Existence Interface, 6 Software Programmable IO Pins
Frequency Range: 2.4 GHz to 2.4835 GHz
Height: 2.3 mm
Length: 26 mm
Mounting Style: PCB
Operating Supply Voltage: 3.1 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Range: 30 m
Sensitivity: - 84 dBm
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Type: USB Adapter
Width: 14 mm
Unit Weight: 7,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8542319000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8542310399
ECCN:
5A002
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.