WT12-A-AI

603-WT12-A-AI
WT12-A-AI

Mfr.:

Description:
Bluetooth Modules - 802.15.1 WT12 Class 2 2.1+EDR w/Chip Ant iWRAP 2.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
WT12
Bluetooth 2.1 + EDR
Class 2
UART, USB
4 dBm
2.1 Mb/s
- 84 dBm
2.4 GHz
3.1 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Integrated
Brand: Silicon Labs
Height: 2.3 mm
Length: 26 mm
Moisture Sensitive: Yes
Mounting Style: PCB
Operating Supply Voltage: 3.1 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 84 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Width: 14 mm
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.