WT11-E-AI4

603-WT11-E-AI4
WT11-E-AI4

Mfr.:

Description:
Bluetooth Modules - 802.15.1 WT11-E-AI4 w/U.FL Conn iWRAP 4

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
WT11-E
Bluetooth 2.0 + EDR
Class 1
GPIO, PCM, SPI, UART, USB
15 dBm
3 Mb/s
- 82 dBm
2.4 GHz
3.2 V
3.4 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: External w/U.FL Connector
Antenna Connector Type: U.FL
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 2.3 mm
Length: 35.3 mm
Operating Supply Voltage: 3.2 V to 3.4 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 82 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8473309000
USHTS:
8542310075
MXHTS:
8542310399
ECCN:
5A002