WFM200SS22XNA2

Silicon Labs
634-WFM200SS22XNA2
WFM200SS22XNA2

Mfr.:

Description:
WiFi Modules - 802.11 WiFi Module Built In Ant Slink

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 260   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 1.541,80 €

Similar Product

Silicon Labs WFM200SS22XNA3
Silicon Labs
WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: WiFi Modules - 802.11
RoHS:  
WFM200S
802.11 b/g/n
2.412 GHz to 2.484 GHz
72.2 Mb/s
SPI
1.62 V
3.6 V
15.1 dBm
145 mA
42.3 mA
- 40 C
+ 105 C
Tray
Antenna Connector Type: Integrated
Brand: Silicon Labs
Dimensions: 6.5 mm x 6.5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: WiFi Modules
Factory Pack Quantity: 260
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.