WFM200S022XNA2R

Silicon Labs
634-WFM200S022XNA2R
WFM200S022XNA2R

Mfr.:

Description:
WiFi Modules - 802.11 WiFi Module Built In Antenna

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,86 € 5.860,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: WiFi Modules - 802.11
RoHS:  
WFM200S
802.11 b/g/n
2.4 GHz
72.2 Mb/s
SDIO, SPI
1.62 V
3.6 V
15.1 dBm
145 mA
42.3 mA
- 40 C
+ 105 C
Reel
Antenna Connector Type: Integrated
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Dimensions: 6.5 mm x 6.5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: WiFi Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
5A992.C