WF200SD

Silicon Labs
634-WF200SD
WF200SD

Mfr.:

Description:
RF Transceiver WF200S Wi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio and Secure Link host interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,33 € 5,33 €
4,62 € 46,20 €
4,37 € 109,25 €
4,01 € 4.010,00 €
3,77 € 9.236,50 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Transceiver
RoHS:  
Wi-Fi
2.412 GHz to 2.484 GHz
72.2 Mb/s
1.62 V
3.6 V
47.6 mA
108 mA
17 dBm
- 40 C
+ 105 C
SPI
QFN-32
Tray
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 4 mm x 4 mm x 0.85 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: RF Transceiver
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310075
ECCN:
5A992.C

WF200 Wi-Fi® Transceivers

Silicon Labs WF200 Wi-Fi® Transceivers are targeted for applications needing optimal RF performance, low power consumption, and a secure end-to-end solution. The WF200 integrates the Balun, T/R switch, LNA and PA for best possible RF performance. Co-existence with other external 2.4GHz radios is supported.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015