WF200SC

Silicon Labs
634-WF200SC
WF200SC

Mfr.:

Description:
RF Transceiver WF200S Wi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio and Secure Link host interface

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 2.004,10 €
4,04 € 3.959,20 €
3,98 € 11.701,20 €

Similar Product

Silicon Labs WF200SD
Silicon Labs
RF Transceiver WF200S Wi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio and Secure Link host interface

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Transceiver
RoHS:  
Wi-Fi
2.412 GHz to 2.484 GHz
72.2 Mb/s
DSSS
1.8 V
3.6 V
42.5 mA
148 mA
17 dBm
- 40 C
+ 105 C
SPI
QFN-32
Tray
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: RF Transceiver
Sensitivity: - 96.5 dBm
Series: WF200
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 880,476 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
5A992.C