TOOLSTICK931DC

634-TOOLSTICK931DC
TOOLSTICK931DC

Mfr.:

Description:
Daughter Cards & OEM Boards ToolStick C8051F931 Daughter Card

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Silicon Labs C8051F930DK
Silicon Labs
Development Boards & Kits - 8051 C8051F93x/2x MCU Family Development Kit
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Daughter Cards
TOOLSTICKBA
Brand: Silicon Labs
Operating Supply Voltage: 2.7 V to 3.6 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: TOOLSTICK931
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: C8051F931
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8471800000
CNHTS:
8542319000
CAHTS:
8471809100
USHTS:
8471804000
JPHTS:
847180000
MXHTS:
8471800401
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SILICON LABS