SLWSTK6050C

Silicon Labs
634-SLWSTK6050C
SLWSTK6050C

Mfr.:

Description:
RF Development Tools Z-Wave Wireless 700 ZGM130S Long Range Radio Board Starter Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
403,27 € 403,27 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Development Tools
RoHS:  
Starter Kits
RF Transceiver
Brand: Silicon Labs
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Z-Wave 700 ZGM130S Radio Board Starter Kit

Silicon Labs Z-Wave Wireless 700 ZGM130S Long Range Radio Board Starter Kit implements the ZGM130S Z-Wave Long Range Radio Board (BRD4207A), the Wireless Starter Kit Mainboard (BRD4001A), or a Wireless Pro Kit Mainboard (BRD4002A). The Silicon Labs Z-Wave 700 ZGM130S radio board starter kit is a comprehensive reference design for the ZGM130S SiP module. The board offers an SMA connector for RF connection and an optional PCB antenna that can be selected by moving a 0Ω resistor.