SLWSTK6000A

634-SLWSTK6000A
SLWSTK6000A

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32MG Mighty Gecko Wireless Starter Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EFR32MG1X232
Starter Kits
ARM Cortex M3
2.4 GHz
EFR32MG
Bulk
Brand: Silicon Labs
Data Bus Width: 32 bit
Description/Function: EFR32 mighty Gecko 2.4 GHz mesh networking starter kit
Interface Type: GPIO, I2C, SPI, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.