SLWRB4310A

Silicon Labs
634-SLWRB4310A
SLWRB4310A

Mfr.:

Description:
Bluetooth / 802.15.1 Development Tools BGM220SC12 Wireless Gecko Bluetooth 2.4 GHz +0 dBM, SiP Module Radio Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,94 € 25,94 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth/802.15.1 Development Tools
RoHS:  
Starter Kits
BGM220x
2.4 GHz
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
For Use With: BRD4310A
Interface Type: Ethernet, USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

BGM220SC12 Wireless Gecko BLUETOOTH® Radio Board

Silicon Labs BGM220SC12 Wireless Gecko BLUETOOTH® Radio Board is based on the on the 2.4GHz, 0dBM SLWRB4310A wireless gecko SiP module. This wireless gecko radio board plugs into the main development board of the wireless gecko starter kit. The BGM220SC12 radio board comes with a WSTK mainboard, the Gecko SDK suite, and the Simplicity Studio IDE. This combination offers a powerful embedded development environment to create, debug, and optimize IoT applications based on the BGM220S module.