SLWRB4306C

Silicon Labs
634-SLWRB4306C
SLWRB4306C

Mfr.:

Description:
Networking Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,14 € 42,14 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Networking Development Tools
RoHS:  
Development Kits
Network Module
MGM13P02F512GA
3.3 V
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Dimensions: 40 mm x 40 mm
Interface Type: Ethernet, I2C, SPI, UART, USB
Packaging: Bulk
Product Type: Networking Development Tools
Series: MGM13P
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Mighty Gecko
Unit Weight: 46,834 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8542390000
USHTS:
8517620090
MXHTS:
8542399901
ECCN:
5A992.C