SLWRB4251D

634-SLWRB4251D
SLWRB4251D

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32FG 2400/169 MHz 20 dBm Dual Band Radio Board

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
ARM Cortex M4
169 MHz, 2.4 GHz
EFG32FG
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data Bus Width: 32 bit
Description/Function: Plugs into the main board provided with the Flex Gecko starter kits
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
5A992.C