SLWRB4161A

Silicon Labs
634-SLWRB4161A
SLWRB4161A

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32MG12 2.4 GHz 19 dBm Radio Board. Requires a WSTK main board provided in SLWSTK6000A or SLWSTK6000B Starter Kit

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
5
Expected 8/14/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,14 € 42,14 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
RoHS:  
EFR32MG12
Development Boards
ARM Cortex M4
2.4 GHz
EFR32MG12
Bulk
Brand: Silicon Labs
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EFR32
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BRD4161A EFR32MG12 2.4GHz 19dBm Radio Board

Silicon Labs BRD4161A Mighty Gecko Radio Board allows for development with Zigbee®, Thread, Bluetooth® low energy and proprietary wireless applications. The board contains a Mighty Gecko Wireless System on Chip 2.4GHz and is optimized for operation with 19dBm output power. With the on-board printed antenna and RF connector, radiated and conducted testing is supported.

BLUETOOTH® Low Energy SoC Radio Boards

Silicon Labs BLUETOOTH® Low Energy System-on-Chip Radio Boards are designed for use with the Blue Gecko Starter Kit. Included on each board are two connectors enabling easy use for plug-and-play access. The design supports different SoC Radio Boards, allowing developers to explore BLUETOOTH low-energy and wireless applications.