SLWRB4100A

Silicon Labs
634-SLWRB4100A
SLWRB4100A

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32BG 2.4 GHz 10.5 dBm Radio Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,09 € 25,09 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
RoHS:  
Development Boards
ARM Cortex M4
2.4 GHz
EFR32BG
Bulk
Brand: Silicon Labs
Data Bus Width: 32 bit
Description/Function: EFR32BG radio board
Interface Type: I2C, UART, USART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 39,141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLWRB4100A SoC Radio Board

Silicon Labs SLWRB4100A 2.4GHz, 10.5dBm SoC Radio Board provides high-performance in a small form factor package as part of the EFR32BG Wireless SoC Family. Optimized for battery applications, the SLWRB4100A Radio Board offers low transmit and receive power consumption when combined with ultra-low power operating modes of the 32-bit MCUs. The SLWRB4100A Radio Board connected to the Wireless Starter Kit Mainboard creates a platform for evaluating the EFR32 Blue Gecko.

BLUETOOTH® Low Energy SoC Radio Boards

Silicon Labs BLUETOOTH® Low Energy System-on-Chip Radio Boards are designed for use with the Blue Gecko Starter Kit. Included on each board are two connectors enabling easy use for plug-and-play access. The design supports different SoC Radio Boards, allowing developers to explore BLUETOOTH low-energy and wireless applications.