SLTB009A

Silicon Labs
634-SLTB009A
SLTB009A

Mfr.:

Description:
Development Boards & Kits - ARM EFM32GG12 Thunderboard Kit

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,04 € 35,04 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - ARM
RoHS:  
EFR32GG12
Evaluation Boards
ARM Cortex M4
EFM32GG12-SL
Bulk
AI Platform Compatibility: Edge Impulse
Brand: Silicon Labs
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Gemstone
Unit Weight: 54,770 g
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
8543709990
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EFM32GG12-SLTB009A Thunderboard GG12 Kit

Silicon Labs EFM32GG12-SLTB009A Thunderboard GG12 Kit is used to evaluate and prototype applications with the EFM32 Giant Gecko 12 MCU. The board demonstrates the new PDM sensor interface with an out-of-box demo. This makes the Silicon Labs EFM32GG12-SLTB009A ideal for high-quality, low power audio input applications.