SLBLDC-MTR-RD

Silicon Labs
634-SLBLDC-MTR-RD
SLBLDC-MTR-RD

Mfr.:

Description:
Development Boards & Kits - 8051 Sensorless BLDC Reference Design Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,94 € 147,94 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - 8051
RoHS:  
SLBLDC-MTR-RD
Reference Design Boards
8051
C8051F310
Bulk
Brand: Silicon Labs
Data Bus Width: 8 bit
Interface Type: USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,247 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001100
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8537109150
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.