SIMG301M104LILB0

Silicon Labs
634-SIMG301M104LILB0
SIMG301M104LILB0

Mfr.:

Description:
RF System on a Chip - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, +125C, QFN40

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:
446 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,56 € 7,56 €
5,38 € 53,80 €
5,13 € 128,25 €
4,45 € 445,00 €
4,25 € 1.062,50 €
3,87 € 1.935,00 €
3,43 € 3.430,00 €
3,34 € 8.183,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
ARM Cortex M33
150 MHz
10 dBm
1.8 V
3.63 V
4 MB
- 40 C
+ 125 C
QFN-40
Tray
ADC Resolution: 12 bit
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: RAM
Interface Type: I2C, SPI
Maximum Clock Frequency: 150 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 28 I/O
Operating Supply Voltage: 1.8 V to 3.63 V
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: Series 3
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
USHTS:
8542310025
ECCN:
5A992.C

SiXG301 Ultra-Low Power IoT Wireless SoCs

Silicon Labs SiXG301 Ultra-Low Power IoT Wireless SoCs are specially designed for line-powered smart devices and applications. The modules feature an integrated LED pre-driver, 4MB flash, and 512KB RAM. The SiXG301 family includes the SiBG301 devices for BLUETOOTH®, Bluetooth mesh, and proprietary 2.4GHz applications, and the SiMG301 series for Bluetooth, Matter, Thread, Zigbee®, dynamic multiprotocol, and concurrent multiprotocol applications. Both types are based on a 32-bit Arm® M33® core with 150MHz maximum operating frequency and offer a high-performance radio with up to +10dBm output power. Silicon Labs SiXG301 Ultra-Low Power IoT Wireless SoCs provide an ideal solution for building automation, smart lighting, and smart home products.