SIMG301M103LIHB0R

Silicon Labs
634-IMG301M103LIHB0R
SIMG301M103LIHB0R

Mfr.:

Description:
RF System on a Chip - SoC MG301, 4096k Flash, 384k RAM, +10 dBm, +125C, QFN32

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,38 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
ARM Cortex M33
150 MHz
10 dBm
1.8 V
3.63 V
4 MB
- 40 C
+ 125 C
QFN-32
Reel
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 384 kB
Data RAM Type: RAM
Interface Type: I2C, SPI
Maximum Clock Frequency: 150 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 20 I/O
Operating Supply Voltage: 1.8 V to 3.63 V
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: Series 3
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiXG301 Ultra-Low Power IoT Wireless SoCs

Silicon Labs SiXG301 Ultra-Low Power IoT Wireless SoCs are specially designed for line-powered smart devices and applications. The modules feature an integrated LED pre-driver, 4MB flash, and 512KB RAM. The SiXG301 family includes the SiBG301 devices for BLUETOOTH®, Bluetooth mesh, and proprietary 2.4GHz applications, and the SiMG301 series for Bluetooth, Matter, Thread, Zigbee®, dynamic multiprotocol, and concurrent multiprotocol applications. Both types are based on a 32-bit Arm® M33® core with 150MHz maximum operating frequency and offer a high-performance radio with up to +10dBm output power. Silicon Labs SiXG301 Ultra-Low Power IoT Wireless SoCs provide an ideal solution for building automation, smart lighting, and smart home products.