SI4460-B1B-FM

Silicon Labs
634-SI4460-B1B-FM
SI4460-B1B-FM

Mfr.:

Description:
RF Transceiver +13/-126 dBm sub-GHz transmitter

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 396

Stock:
396 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,98 € 4,98 €
4,32 € 43,20 €
4,09 € 102,25 €
3,77 € 377,00 €
3,44 € 860,00 €
3,32 € 1.660,00 €
3,24 € 3.240,00 €
3,15 € 7.717,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,81 €
Min:
1

Similar Product

Silicon Labs SI4460-C2A-GM
Silicon Labs
RF Transceiver +13/-126 dBm sub-GHz transmitter

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Transceiver
RoHS:  
ISM
142 MHz to 1.05 GHz
1 Mb/s
FSK, GFSK, GMSK, MSK, OOK
1.8 V
3.6 V
13.7 mA
29 mA
13 dBm
- 40 C
+ 85 C
SPI
QFN-20
Tray
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Number of Transmitters: 1 Transmitter
Operating Supply Voltage: 3.3 V
Product Type: RF Transceiver
Sensitivity: - 126 dBm
Series: SI4460
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EZRadioPRO
Unit Weight: 16,490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b

EZRadioPRO® ISM Band ICs

Silicon Labs EZRadioPRO® ISM Band ICs include all the attractive features of the EZRadio® RF transmitters, receivers and transceivers, such as high integration, low cost, flexibility, low BOM, and easy design-in. These EZRadioPRO targets more sophisticated ISM band applications and offer several enhanced parameters and features, including continuous frequency coverage from 119 - 960MHz and output power up to +20dBm. Also included are built-in features such as a wake-up timer, low battery detector, transmit and receive data FIFOs, power-on reset circuit, and general-purpose digital I/Os.

Si446x EZRadioPRO® Transceivers

Silicon Labs Si446x EZRadioPRO® Transceivers are high-performance, low-current transceivers covering sub-GHz frequency bands from 119MHz to 1050MHz. These transceivers offer an outstanding sensitivity of -126dBm while achieving extremely low active and standby current consumption. The Si4464 transceivers offer continuous frequency coverage across the entire sub-GHz band from 119MHz to 960MHz with extremely fine frequency resolution. The Si4463 transceivers include optimal phase noise, blocking, and selectivity performance for narrowband and licensed band applications, such as FCC Part90 and 169MHz wireless Mbus. The Si4464/63 transceivers offer exceptional output power of up to 20dBm with outstanding TX efficiency. Silicon Labs Si4460 transceivers offer active mode TX current consumption of 18mA at +11dBm and RX current of 10mA.