SI4055-C2A-AMR

Silicon Labs
634-SI4055-C2A-AMR
SI4055-C2A-AMR

Mfr.:

Description:
RF Transmitter Transceiver AEC-Q100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 3.575,00 €
1,39 € 6.950,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Transmitter
FSK/OOK
1.8 V to 3.6 V
+ 85 C
QFN-20
SMD/SMT
AEC-Q100
3.6 V
1.8 V
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: GPIO, SPI
Minimum Operating Temperature: - 40 C
Modulation Format: FSK, GFSK, OOK
Output Power: 13 dBm
Product Type: RF Transmitter
Subcategory: Wireless & RF Integrated Circuits
Supply Current Transmitting: 24 mA
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0