SI4010-C2004ATR

Silicon Labs
634-SI4010-C2004ATR
SI4010-C2004ATR

Mfr.:

Description:
RF Microcontrollers - MCU 8b Wireless MCU AEC-Q100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 4.225,00 €
1,64 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Microcontrollers - MCU
CIP-51 8051
27 MHz to 960 MHz
8 bit
8 kB
4 kB, 256 B, 8 B
24 MHz
1.8 V
3.6 V
+ 85 C
MSOP-10
SMD/SMT
AEC-Q100
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: RAM
Interface Type: 2-Wire
Minimum Operating Temperature: - 40 C
Number of I/Os: 5 I/O
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: NVM
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0