RS9113-NBZ-S1N

Silicon Labs
980-RS9113-NBZ-S1N
RS9113-NBZ-S1N

Mfr.:

Description:
Multiprotocol Modules 1band nlink Wifi BT4.0 zigbee

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,74 € 12.122,60 €
980 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Multiprotocol Modules
RoHS:  
RS9113
2.4 GHz
17 dBm
SDIO, USB
3 V
3.6 V
- 40 C
+ 85 C
u.FL
15 mm x 14 mm x 2.1 mm
Bluetooth 4.0
Cellular
802.11 a/b/g/n
ANT, Thread
Tray
Antenna: Integrated
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Rate: 1 Mb/s, 6 Mb/s, 11 Mb/s, 54 Mb/s
Modulation Technique: 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM, QPSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Voltage: 3 V to 3.6 V
Product: WiFi Transceiver Modules
Product Type: Multiprotocol Modules
Security: WPA/WPA2
Shielding: Shielded
Factory Pack Quantity: 490
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 500 mA
Tradename: n-Link
Type: Embedded Wireless
Unit Weight: 19,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8517620090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C