RS9113-NBZ-D1W

980-RS9113-NBZ-D1W
RS9113-NBZ-D1W

Mfr.:

Description:
Multiprotocol Modules 2band wiseconect ant Wifi BT2.1 zigbee

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RS9113
2.4 GHz, 5 GHz
17 dBm
SPI, UART, USB
3 V
3.6 V
- 40 C
+ 85 C
u.FL
15 mm x 14 mm x 2.1 mm
Bluetooth 4.0
Cellular
802.11 a/b/g/n
ANT, Thread
Tray
Antenna: Integrated
Brand: Silicon Labs
Data Rate: 1 Mb/s, 6 Mb/s, 11 Mb/s, 54 Mb/s
Modulation Technique: 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM, QPSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Voltage: 3 V to 3.6 V
Product: WiFi Transceiver Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 97 dBm, - 94 dBm
Security: WPA/WPA2
Shielding: Shielded
Factory Pack Quantity: 70
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 500 mA
Tradename: WiSeConnect
Type: Embedded Wireless
Unit Weight: 9,264 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.