RS14100-DB00-140F-CC1

980-RS141DB00140FCC1
RS14100-DB00-140F-CC1

Mfr.:

Description:
Multiprotocol Modules Wireless Secure MCU Modules Wi-Fi + BT 5 Dual Band 4 MB + 208 KB, LGA, 107, Antenna & u.FL Connector

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RS14100
100 MHz
20 dBm
CAN, Ethernet, I2C, SPI, USART, USB
1.85 V, 3.3 V
1.85 V, 3.3 V
- 40 C
+ 85 C
Bluetooth 5.0
802.11 a/b/g/n
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Operating Supply Voltage: 1.85 V, 3.3 V
Product: WiFi Modules
Product Type: Multiprotocol Modules
Subcategory: Wireless & RF Modules
Supply Current Receiving: 30 mA
Supply Current Transmitting: 260 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
ECCN:
5A992.C