MSC-F930-PDK

Silicon Labs
634-MSC-F930-PDK
MSC-F930-PDK

Mfr.:

Description:
Sub-GHz Development Tools MSC-WMB930 + UPPI-930-RF

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,95 € 243,95 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Sub-GHz Development Tools
RoHS:  
Development Kits
EZRadioPRO
Sub GHz
Brand: Silicon Labs
Description/Function: Easy to use development platform featuring a small motherboard with modular RF and MCU pico boards
For Use With: EZRadioPRO
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: MSC-F930-PDK
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 327,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CNHTS:
8543709990
CAHTS:
8534000099
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EZRadio® ISM Band ICs

Silicon Labs EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs are designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation, and security devices. Silicon Labs has expanded its EZRadio family of ISM Band ICs with a new Sub-GHz Receiver (Si4355), Transceiver (Si4455), and development kits.

EZRadio Tools

Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.