MGM220PC22HNA2

Silicon Labs
634-MGM220PC22HNA2
MGM220PC22HNA2

Mfr.:

Description:
Multiprotocol Modules MGM220P wireless gecko

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
5,60 € 56,00 €
5,09 € 254,50 €
4,58 € 458,00 €
4,27 € 854,00 €
4,06 € 2.030,00 €
3,90 € 3.900,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
8 dBm
Bluetooth, GPIO, I2C, UART
1.8 V
3.8 V
- 40 C
+ 105 C
Built-In
15 mm x 12.9 mm
Bluetooth 5.2, Bluetooth Mesh
Zigbee
Cut Tape
Brand: Silicon Labs
Core: ARM Cortex M33
Data Rate: 2 Mb/s
Moisture Sensitive: Yes
Product: Bluetooth 5.4, Bluetooth Mesh, Zigbee
Product Type: Multiprotocol Modules
Protocol: BLE, Bluetooth 5.4
Receiver Sensitivity: - 102.3 dBm
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.4 mA
Supply Current Transmitting: 10.6 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MGM220P Wireless Gecko Bluetooth Modules

Silicon Labs MGM220P Wireless Gecko Bluetooth Modules are designed and built to meet the performance, security, and reliability requirements of battery-powered IoT products for mesh networks. These modules are based on EFR32MG22 SoC and enable Zigbee End Node and Green Power®, and Bluetooth® Low Energy connectivity. This helps in delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, enhanced security features, and low energy consumption. The MGM220P modules incorporate a built-in antenna, 32-bit ARM Cortex-M33 core (at up to 76.8MHz), 512kB/32kB of Flash/RAM memory, and up to 8dBm transmission power.