MGM210PB22JIA2R

Silicon Labs
634-MGM210PB22JIA2R
MGM210PB22JIA2R

Mfr.:

Description:
Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 380 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 10,54 €
9,17 € 91,70 €
8,69 € 217,25 €
8,02 € 802,00 €
7,56 € 1.890,00 €
7,35 € 3.675,00 €
Full Reel (Order in multiples of 1000)
6,43 € 6.430,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
10,50 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
10 dBm
I2C, USART
1.8 V
3.8 V
- 40 C
+ 125 C
Built-In, RF
12.9 mm x 15 mm x 2.2 mm
Bluetooth 5.3
802.15.4 (ANT, Thread, Zigbee)
Reel
Cut Tape
Brand: Silicon Labs
Core: ARM Cortex M33
Data Rate: 2 Mb/s
Memory Size: 1 MB
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3 V
Product: Bluetooth Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 94.1 dBm
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 9.9 mA
Supply Current Transmitting: 181.3 mA
Type: USB Adapter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EFR32xG21B SoC & xGM210P Modules with Secure Vault

Silicon Labs EFR32xG21B SoCs and xGM210P Modules with Secure Vault help address the challenges of a changing landscape and keep pace with regulations. Silicon Labs has introduced Secure Vault, a platform for securing and future-proofing loT devices. Secure Vault features Secure Key Management. Cryptography is core to security, and a foundational element to cryptography is the secrecy of its keys. Protecting those keys is the primary objective of any security system. Secure Vault takes advantage of a unique digital fingerprint generated by a physically unclonable function. This is used to create an AES symmetric key that physically disappears when the system powers down. The AES symmetric key doesn't even exist when the chip is off. This is an extremely effective solution to the key management challenge. The function can scale to support a vast number of keys as required by the developer application. Secure Vault also includes a tamper detection system so the key cannot be reconstructed once the device is shut down after a tamper event. Secure Vault is the most advanced suite of hardware and software security protection available today.

Mighty Gecko & Blue Gecko BLUETOOTH® Modules

Silicon Labs Mighty Gecko and Blue Gecko Lighting Modules are designed to meet LED lighting solutions and line-powered Internet of Things products for BLUETOOTH® networks. Mighty Gecko modules enable Zigbee®, Thread®, Bluetooth, and multi-protocol connectivity (Zigbee + Bluetooth) for line-powered, smart LED lighting products. Silicon Labs Blue Gecko modules connectivity ranges from Bluetooth Low Energy, Bluetooth Mesh, and Bluetooth 5.1.

MGM210P Mighty Gecko Module

Silicon Labs MGM210P Mighty Gecko Module is designed to meet the performance, security, and reliability requirements of line-powered Internet of Things products for mesh networks. The MGM210P is based on the EFR32MG21 SoC and enables Zigbee®, Thread®, BLUETOOTH®, and multi-protocol connectivity (Zigbee + Bluetooth 5.1). The module is optimized for the needs of IoT solutions for the smart home and for commercial/industrial applications with hostile radio-frequency environments, including smart lighting and building/factory automation. This Gecko module provides outstanding RF performance and range, high-level security with Secure Vault, and support critical features for commercial/industrial reliability, such as a temperature rating of up to +125°C. The MGM210PB module offers 1024kB flash memory, OTA firmware and feature updates, and fully upgradable software stacks from Silicon Labs. Applications include Smart home, connected lighting, and building automation and security.