ISM-DK3

634-ISM-DK3
ISM-DK3

Mfr.:

Description:
Sub-GHz Development Tools ISM Development Kit 3

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
868 MHz
EZRadio, EZRadioPRO
3.3 V
Serial
ISM
Brand: Silicon Labs
Description/Function: ISM Chipset development kit
For Use With: EZRadio, EZRadioPRO Test Cards
Product Type: Sub-GHz Development Tools
Series: ISM-DK3
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EZRadioPRO
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8534000099
USHTS:
8534000020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.