EZR32LG230F256R63G-C0R

634-32LG230F256R63CR
EZR32LG230F256R63G-C0R

Mfr.:

Description:
RF Microcontrollers - MCU Sub-GHz Wireless Gecko SoC MCU 256KB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM Cortex M3
142 MHz to 1.05 GHz
32 bit
256 kB
32 kB
48 MHz
12 bit
1.98 V
3.8 V
+ 85 C
QFN-64
SMD/SMT
Reel
Cut Tape
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 41 I/O
Number of Timers: 4 Timer
Operating Supply Voltage: 1.98 V to 3.8 V
Processor Series: EZR32LG
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: EZR32LG230
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EZR32 Wireless MCUs

Silicon Labs EZR32 wireless MCUs deliver an Arm® Cortex®-M4 or Cortex-M3 microcontroller (MCU) combined with a sub-GHz RF transceiver. The combination of a low-energy wireless solution integrated into an energy-efficient 32-bit MCU is ideal for battery-powered applications. The EZR32 wireless MCUs are pin-compatible devices that scale with 64/128/256kB of flash and support the EZRadio or EZRadioPRO transceivers. The EZR32 series also features a low-energy sensor interface (LESENSE) and an AES accelerator with 128/256-bit keys.