EZR32HG220F32R60G-C0

634-HG220F32R60GC0
EZR32HG220F32R60G-C0

Mfr.:

Description:
RF Microcontrollers - MCU 32 kB M0+,+13 dBm EZRadioPRO, QFN48 wireless MCU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM Cortex M0+
142 MHz to 1.05 GHz
32 bit
32 kB
8 kB
25 MHz
12 bit
1.98 V
3.8 V
+ 85 C
QFN-48
SMD/SMT
Tray
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: RAM
Interface Type: I2C, I2S, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of I/Os: 27 I/O
Number of Timers: 3
Operating Supply Voltage: 1.98 V to 3.8 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2080
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310030
ECCN:
5A992.C