EZR-LEDK2W-434

Silicon Labs
634-EZR-LEDK2W-434
EZR-LEDK2W-434

Mfr.:

Description:
Sub-GHz Development Tools EZRadio Two-Way Demo Kit (434MHz)

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,32 € 88,32 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Sub-GHz Development Tools
RoHS:  
Demonstration Kits
434 MHz
Si4455
Sub GHz
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: EZR-LEDK2W
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EZRadio
Unit Weight: 365,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C

EZRadio® ISM Band ICs

Silicon Labs EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs are designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation, and security devices. Silicon Labs has expanded its EZRadio family of ISM Band ICs with a new Sub-GHz Receiver (Si4355), Transceiver (Si4455), and development kits.

EZRadio Tools

Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.