ETRX3USB-IHD

634-ETRX3USB-IHD
ETRX3USB-IHD

Mfr.:

Description:
Zigbee Modules - 802.15.4 Telegesis USB Stick ETRX3USB, SE1.1b R300, Certicom Cert

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
2.4 GHz
20 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Bulk
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 82 mm x 26 mm x 8.5 mm
Interface Type: Serial, USB
Product Type: Zigbee Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C