EM3581-RT

Silicon Labs
634-EM3581-RT
EM3581-RT

Mfr.:

Description:
RF System on a Chip - SoC ZigBee/802.15.4--256 kB flash+32 kB RAM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2080   Multiples: 2080
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,20 € 14.976,00 €
4.160 Quote

Similar Product

Silicon Labs EFR32MG21A010F512IM32-B
Silicon Labs
RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 10dB, mesh multiprotocol, 512kB, 64kB(RAM), 20 GPIO

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee, LR-WPAN
ARM Cortex M3
2.4 GHz
5 Mbps
8 dBm
- 100 dBm
2.1 V
3.6 V
28 mA
45 mA
256 kB
- 40 C
+ 85 C
QFN-48
Tray
ADC Resolution: 14 bit
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: SPI, UART
Length: 7 mm
Maximum Clock Frequency: 24 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 24 I/O
Number of Timers: 2 Timer
Processor Series: EM3581
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EM358x
Factory Pack Quantity: 2080
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310050
ECCN:
5A992.C