EM351-MOD-LR-RF-T

Silicon Labs
634-EM351-MOD-LR-RFT
EM351-MOD-LR-RF-T

Mfr.:

Description:
Zigbee Modules - 802.15.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
EM351
- 100 dBm
2.1 V
3.6 V
31 mA
26 mA
3 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Ember
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8517620090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C