EM341-RT

Silicon Labs
634-EM341-RT
EM341-RT

Mfr.:

Description:
RF System on a Chip - SoC RF4CE Remote, SoC, 128 kB flash, 12 kB RAM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2080   Multiples: 2080
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 10.150,40 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
ARM Cortex M3
2.4 GHz
250 kbps
5 dBm
- 100 dBm
2.1 V
3.6 V
26 mA
31 mA
128 kB
- 40 C
+ 85 C
QFN-48
Tray
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 12 kB
Data RAM Type: SRAM
Height: 0.85 mm
Interface Type: SPI, UART
Length: 7 mm
Maximum Clock Frequency: 24 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 24 I/O
Number of Timers: 3 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 2080
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Unit Weight: 150,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EM34x ZigBee Remote Control ICs

Silicon Labs EM34x ZigBee Remote Control ICs are fully integrated system-on-chip (SoCs) that integrates peripherals that are of use to designers of ZigBee-based RF4CE systems. These include a 2.4GHz, IEEE 802.15.4-2003-compliant transceiver, 32-bit ARM® Cortex™-M3 MCU, flash and RAM memory. The transceiver uses an efficient architecture that exceeds the dynamic range requirements imposed by the IEEE 802.15.4-2003 standard. The integrated receive channel filtering allows for robust co-existence with other communication standards in the 2.4GHz spectrum. The integrated regulator, VCO, loop filter, and power amplifier keep the external component count low. An optional high-performance radio mode (boost mode) is software-selectable to boost dynamic range.
Learn More