EM260-RT

634-EM260-RT
EM260-RT

Mfr.:

Description:
RF System on a Chip - SoC EM260 ZigBee 2.4GHz Network Coprocessor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Silicon Labs EFR32MG22C224F512IM40-C
Silicon Labs
RF System on a Chip - SoC Mighty Gecko, QFN40, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 26 GPIO

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Zigbee
Tray
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Series: EM260
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310050
ECCN:
5A992.C