EFR32FG28A110F1024GM68-A

Silicon Labs
634-FG28A110FGM68A
EFR32FG28A110F1024GM68-A

Mfr.:

Description:
RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault-Mid, QFN68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,89 € 8,89 €
6,87 € 68,70 €
6,55 € 163,75 €
5,69 € 569,00 €
5,44 € 1.360,00 €
4,96 € 2.480,00 €
4,53 € 4.530,00 €
4,45 € 11.570,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Sub-GHz
ARM Cortex M33
14 dBm
- 125.8 dBm
1.71 V
3.8 V
6.1 mA
26.2 mA
1 MB
- 40 C
+ 85 C
QFN-68
Tray
ADC Resolution: 12 bit, 16 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: I2C
Length: 8 mm
Maximum Clock Frequency: 78 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 49 I/O
Number of Timers: 1 x 32 bit, 4 x 16 bit
Operating Temperature Range: - 40 C to + 85 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

EFR32FG28 BLUETOOTH® SoCs

Silicon Labs EFR32FG28 BLUETOOTH® SoCs are an ideal dual-band Sub-GHz + 2.4GHz BLE SoC solution for “Internet of Things” applications in smart homes, security, lighting, building automation,and metering. This dual-band solution combines a high-performance Sub-GHz radio with long-range capabilities and a 2.4GHz BLE radio for increased design flexibility. The EFR32FG28 also adds an AI/ML Hardware accelerator for more efficient and accurate calculations at the edge. With memory options up to 256kB of RAM and 1024 kB of Flash, the Silicon Labs EFR32FG28 is ideal for more resource-intensive applications and stacks like Wi-SUN and Amazon Sidewalk, allowing users to support more ecosystems with simpler hardware designs.