EFR32FG23B010F512IM48-BR

Silicon Labs
634-FG23B10F512I48BR
EFR32FG23B010F512IM48-BR

Mfr.:

Description:
RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,17 € 7,17 €
5,10 € 51,00 €
4,87 € 121,75 €
4,22 € 422,00 €
4,03 € 1.007,50 €
3,68 € 1.840,00 €
3,21 € 3.210,00 €
Full Reel (Order in multiples of 2500)
3,08 € 7.700,00 €

Similar Product

Silicon Labs EFR32FG23B010F512IM48-CR
Silicon Labs
RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Sub-GHz
ARM Cortex M33
868 MHz, 915 MHz, 920 MHz
2 Mbps
14 dBm
- 96.9 dBm
1.71 V
3.8 V
4.2 mA
25 mA
512 kB
- 40 C
+ 125 C
QFN-48
Reel
Cut Tape
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

EFR32FG23 Flex Gecko Wireless SoCs

Silicon Labs EFR32FG23 Flex Gecko Wireless SoCs (System-on-a-Chip) are ideal for sub-GHz loT wireless connectivity for smart home, security, lighting, building automation and metering. The EFR32FG23 are high-performance sub-GHz radios that provide long range and are not susceptible to 2.4GHz interference from technologies. The single-die, multi-core solution provides industry-leading security, low power consumption with fast wakeup times. An integrated power amplifier to enable the next generation of secure connectivity for loT devices. Silicon Labs EFR32FG23 Flex Gecko Wireless SoCs are available in 40-pin and 48-pin Quad Flat No-Lead (QFN) packages with a wide -40°C to +125°C operating temperature range.