EFR32FG23A020F256GM48-CR

Silicon Labs
634-FG2320F256GM48CR
EFR32FG23A020F256GM48-CR

Mfr.:

Description:
RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +20 dBm, QFN48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.798

Stock:
1.798 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,19 € 6,19 €
4,65 € 46,50 €
4,33 € 108,25 €
3,82 € 382,00 €
3,62 € 905,00 €
3,25 € 1.625,00 €
2,74 € 2.740,00 €
Full Reel (Order in multiples of 2500)
2,73 € 6.825,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Sub-GHz
ARM Cortex M33
868 MHz, 915 MHz, 920 MHz
2 Mbps
20 dBm
- 96.9 dBm
1.71 V
3.8 V
4.2 mA
85.5 mA
256 kB
- 40 C
+ 85 C
QFN-48
Reel
Cut Tape
ADC Resolution: 12 bit, 16 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Height: 6 mm
Interface Type: I2C, SPI, UART
Length: 6 mm
Maximum Clock Frequency: 78 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 1 Channel
Number of I/Os: 31 I/O
Number of Timers: 5
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

EFR32FG23 Flex Gecko Wireless SoCs

Silicon Labs EFR32FG23 Flex Gecko Wireless SoCs (System-on-a-Chip) are ideal for sub-GHz loT wireless connectivity for smart home, security, lighting, building automation and metering. The EFR32FG23 are high-performance sub-GHz radios that provide long range and are not susceptible to 2.4GHz interference from technologies. The single-die, multi-core solution provides industry-leading security, low power consumption with fast wakeup times. An integrated power amplifier to enable the next generation of secure connectivity for loT devices. Silicon Labs EFR32FG23 Flex Gecko Wireless SoCs are available in 40-pin and 48-pin Quad Flat No-Lead (QFN) packages with a wide -40°C to +125°C operating temperature range.