EFR32FG1V032F256GM32-C0R

Silicon Labs
634-1V032F256GM32C0R
EFR32FG1V032F256GM32-C0R

Mfr.:

Description:
RF System on a Chip - SoC Flex Value QFN32 2.4G 8dB Prop 256kB 32kB(RAM) 16GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.435

Stock:
12.435 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12435 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,48 € 8,48 €
6,56 € 65,60 €
6,25 € 156,25 €
5,43 € 543,00 €
5,19 € 1.297,50 €
4,73 € 2.365,00 €
4,12 € 4.120,00 €
Full Reel (Order in multiples of 2500)
3,96 € 9.900,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4
2.4 GHz
2 Mbps
8 dBm
- 92.5 dBm
1.85 V
3.8 V
8.7 mA
8.2 mA
256 kB
- 40 C
+ 85 C
QFN-32
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: I2C, I2S, SMBus, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Number of Timers: 2 x 16 bit
Processor Series: EFR32FG1
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32FG1
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310070
ECCN:
5A992.C

EFR32FG Flex Gecko MCUs

Silicon Labs EFR32FG Flex Gecko SoCs combine an energy-friendly ARM Cortex M4 MCU with a highly-integrated radio transceiver to support proprietary wireless protocols. EFR32FG's single-die solution offers industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated 2.4GHz balun, and impressive MCU features. The EFR32FG Flex Gecko SoCs are ideally suited for energy-friendly proprietary protocol networking for IoT devices. Flex Gecko applications include commercial & retail, home & building automation and security, metering, electronic shelf labels, and industrial automation.
Learn More