EFR32FG1P133F256GM48-C0R

Silicon Labs
634-1P133F256GM48C0R
EFR32FG1P133F256GM48-C0R

Mfr.:

Description:
RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 31 GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.734

Stock:
6.734 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6734 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,20 € 6,20 €
6,10 € 61,00 €
6,03 € 150,75 €
6,00 € 600,00 €
5,91 € 1.477,50 €
5,82 € 2.910,00 €
5,63 € 5.630,00 €
Full Reel (Order in multiples of 2500)
5,50 € 13.750,00 €
5.000 Quote

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
6,17 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Sub-GHz
ARM Cortex M4
169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz
2 Mbps
19 dBm, 20 dBm
- 92.5 dBm, - 126.4 dBm
1.85 V
3.8 V
7.6 mA, 8.7 mA
8.2 mA, 34.5 mA
256 kB
- 40 C
+ 85 C
QFN-48
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: I2C, I2S, SMBus, SPI, UART
Length: 7 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 28 I/O
Number of Timers: 2 x 16 bit
Processor Series: EFR32FG1
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32FG1
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310070
ECCN:
5A992.C

EFR32FG Flex Gecko MCUs

Silicon Labs EFR32FG Flex Gecko SoCs combine an energy-friendly ARM Cortex M4 MCU with a highly-integrated radio transceiver to support proprietary wireless protocols. EFR32FG's single-die solution offers industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated 2.4GHz balun, and impressive MCU features. The EFR32FG Flex Gecko SoCs are ideally suited for energy-friendly proprietary protocol networking for IoT devices. Flex Gecko applications include commercial & retail, home & building automation and security, metering, electronic shelf labels, and industrial automation.
Learn More